Low

MULTICOMP  CBPIBLOX-BLK  Pi-Blox Case for Raspberry Pi 2 & Raspberry Pi Model B+ & Pi Camera in Black

MULTICOMP CBPIBLOX-BLK
MULTICOMP CBPIBLOX-BLK
MULTICOMP CBPIBLOX-BLK
MULTICOMP CBPIBLOX-BLK
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
CBPIBLOX-BLK
Order Code:
2474376
Technical Datasheet:
See all Technical Docs
MULTICOMP CBPIBLOX-BLK
MULTICOMP CBPIBLOX-BLK
MULTICOMP CBPIBLOX-BLK
MULTICOMP CBPIBLOX-BLK

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Designed for Raspberry Pi B+ or Pi 2 and Pi Camera
  • Studs for construction blocks fitting on enclosure
  • All cut-outs are pre-cut into the case
  • I/O Connector accessed via slot in side of enclosure
  • Internal mount points for Pi camera
  • Camera lens and flash holes included
  • Gloss finish

Product Information

For Use With:
Raspberry Pi B+ & Pi 2 Single Board Computers
External Height:
30.5mm
External Width:
64.5mm
External Depth:
88.8mm
Enclosure Material:
ABS
Body Colour:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
39231000
Weight (kg):
.041

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.