Low

MULTICOMP  AC-2450BS  AC/DC Power Supply, Plug Top, Fixed, 1 Output, 230 V, 12 VA, 24 V

MULTICOMP AC-2450BS
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
AC-2450BS
Order Code:
1279501
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
-
Input Voltage AC Max:
230V
Output Power Max:
12VA
Output Voltage - Output 1:
24V
Output Voltage - Output 2:
-
Output Current - Output 1:
500mA
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Connector:
Various
Output Current - Output 3:
-
Product Range:
-
Plug Type:
UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.44

Alternatives

Associated Products