Low

MULTICOMP  8589-0867  RF/COAXIAL ADAPTER, SMA PLUG-N JACK

MULTICOMP 8589-0867
Technical Data Sheet (32.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
Inter Series Coaxial
Adapter Body Style:
Straight Adapter
Convert From Coax Type:
SMA
Convert From Gender:
Plug
Convert To Coax Type:
N
Convert To Gender:
Jack
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.027216

Alternatives

RF / Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, BNC, Plug, SMB, Jack

AMPHENOL CONNEX

153 in stock

Price for: Each

1+ Php1,117.60 10+ Php1,037.80 25+ Php931.30 50+ Php904.70 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.