Low

MULTICOMP  1.5KE16CA  TVS Diode, Transil 1.5KE Series, Bidirectional, 13.6 V, 22.5 V, DO-201, 2 Pins

MULTICOMP 1.5KE16CA
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
1.5KE16CA
Order Code:
9565566
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 1.5KE16CA is a Transient Voltage Suppressor (TVS) Diode with lead-free axial leads terminals, moulded plastic case and colour band denoted cathode except bipolar polarity. The 1.5KE series protection diode features excellent clamping capability, low Zener impedance, low clamping voltage and high transient power dissipation.
  • Glass passivated chip junction
  • Fast response time
  • High temperature soldering
  • No wear-out limitation
  • 67A Maximum peak pulse current
  • 1mA Test current

Product Information

Product Range:
Transil 1.5KE Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
13.6V
Clamping Voltage Vc Max:
22.5V
Diode Case Style:
DO-201
No. of Pins:
2Pins
Breakdown Voltage Min:
15.2V
Breakdown Voltage Max:
16.8V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Each
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.0004

Alternatives

TVS Diode, TVS, 1.5KE Series, Bidirectional, 13.6 V, 22.5 V, DO-201AE, 2 Pins

FAIRCHILD SEMICONDUCTOR

1,927 in stock

Price for: Each

1+ Php40.50 10+ Php31.90 100+ Php20.60 1250+ Php16.50 more…

Buy

TVS DIODE, 1.5KW, 16V, DO-201AE

FAIRCHILD SEMICONDUCTOR

1,389 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php40.50 10+ Php31.90 100+ Php20.60 1250+ Php16.50 more…

Buy

TVS Diode, 1.5KE Series, Bidirectional, 13.6 V, 22.5 V, DO-201AE, 2 Pins

TAIWAN SEMICONDUCTOR

1,091 in stock

Price for: Each

1+ Php223.20 25+ Php187.40 100+ Php166.60 500+ Php116.20 more…

Buy

TVS Diode, 1.5KE Series, Bidirectional, 13.6 V, 22.5 V, DO-201AE, 2 Pins

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php134.90 25+ Php113.30 100+ Php100.40 500+ Php69.60 more…

Buy