Low

MUELLER ELECTRIC  BU-P3283  ADAPTER, COAXIAL, BNC JACK-BNC JACK, 50 OHM

MUELLER ELECTRIC BU-P3283
Technical Data Sheet (190.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
Intra Series Coaxial
Adapter Body Style:
Straight Adapter
Convert From Coax Type:
BNC
Convert From Gender:
Jack
Convert To Coax Type:
BNC
Convert To Gender:
Jack
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.011794

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.