Low

MOLEX  887419100  MicroCross DVI-I-Analogue/Digital Receptacle-VGA Plug, Shielded I/O Adapter

MOLEX 887419100
Technical Data Sheet (26.44KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Analogue coaxial lines
  • Fully Shielded
  • Protruding shield
  • Rugged LFH contact design
  • Plug and Play

Product Information

Inter Series Connector A:
-
Convert From Positions:
29Ways
Convert From Gender:
Receptacle
Inter Series Connector B:
-
Convert To Positions:
29Ways
Convert To Gender:
Plug
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.2

Alternatives

Connector Adaptor, DVI, 1 Ways, Receptacle, VGA, 1 Ways, Plug

PRO SIGNAL

55 in stock

Price for: Each

1+ Php310.20 5+ Php289.20 10+ Php262.60 25+ Php240.00 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.