Low

MOLEX  501786-5091  CONNECTOR, FFC, RCPT, 50POS, 1ROW

MOLEX 501786-5091
Technical Data Sheet (26.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
50Contacts
Gender:
Receptacle
Pitch Spacing:
0.5mm
Contact Termination Type:
Surface Mount
Contact Position:
-
No. of Rows:
1 Row
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
FFC/FPC Thickness:
0.3mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.00194

Alternatives

CONNECTOR, FFC, RECEPTACLE, 50 POSITION, 1ROW

MOLEX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

900+ Php250.90

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.