Low

MOLEX  501331-1407  Wire-To-Board Connector, Pico-Clasp 501331 Series, 14 Contacts, Header, 1 mm, Surface Mount, 1 Rows

MOLEX 501331-1407
Technical Data Sheet (29.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Pico-Clasp 501331 Series
No. of Contacts:
14Contacts
Gender:
Header
Pitch Spacing:
1mm
Contact Termination Type:
Surface Mount
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.00047

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.