Low

MOLEX  43045-1409  Micro-Fit 3.0 Header, SMT, 2 Row, Right Angle, with Solder Tab, 14 Way, Glow Wire Compatible

MOLEX 43045-1409
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
43045-1409
Order Code:
9961593
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Fully polarized housings
  • Positive latching
  • Locking tang on terminal

Product Information

Pitch Spacing:
3mm
No. of Contacts:
14Contacts
Gender:
Plug
Product Range:
Micro-Fit 3.0 43045 Series
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.002

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.