Low

MOLEX  39302035  Wire-To-Board Connector, 4.2 mm, 3 Contacts, Plug, Through Hole, 1 Rows

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39302035
Order Code:
9963570
Technical Datasheet:
See all Technical Docs
MOLEX 39302035
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
4.2mm
No. of Contacts:
3Contacts
Gender:
Plug
Product Range:
-
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.00081

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.