Low

MOLEX  35978-0310  Wire-To-Board Connector, Vertical, Through Hole, Header, 3 Contacts, 3.96 mm, Tin Plated Contacts

MOLEX 35978-0310
Technical Data Sheet (69.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
3Contacts
Gender:
Header
Pitch Spacing:
3.96mm
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.00082

Alternatives

WIRE-BOARD CONNECTOR HEADER 3 POSITION, 3.96MM

AMP FROM TE CONNECTIVITY

264 in stock

Price for: Each

1+ Php24.20 10+ Php22.30 25+ Php20.50 50+ Php19.10 more…

Buy

Wire-To-Board Connector, Vertical, VH Series, 3 Contacts, Header, 3.96 mm, Through Hole, 1 Rows

JST (JAPAN SOLDERLESS TERMINALS)

5,188 in stock

Price for: Each

5+ Php12.10 10+ Php10.60 50+ Php8.60 100+ Php7.60

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.