Low

MOLEX  15-06-0146  PLUG AND SOCKET CONNECTOR HOUSING

MOLEX 15-06-0146
Technical Data Sheet (46.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Mini-Fit BMI Series
Gender:
Plug
No. of Positions:
14Ways
Pitch Spacing:
4.2mm
For Use With:
5558, 46012 Series Crimp Terminals
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
0

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.