Low

MILL MAX  940-44-044-17-400000  PLCC SOCKET, 44 POSITION, SMT VERTICAL

MILL MAX 940-44-044-17-400000
Technical Data Sheet (62.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
940 Series
Connector Type:
PLCC Socket
No. of Contacts:
44Contacts
Pitch Spacing:
1.27mm
Row Pitch:
-
Contact Plating:
Tin Plated Contacts
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366930
Weight (kg):
.003262

Alternatives

PLCC SOCKET, 44 POSITION, SMD

AMPHENOL FCI

353 in stock

Price for: Each

1+ Php129.60 10+ Php117.40 100+ Php100.80 250+ Php91.20 more…

Buy

IC & Component Socket, 8400 Series, PLCC Socket, 44 Contacts, 1.27 mm, Tin Plated Contacts

3M

446 in stock

Price for: Each

1+ Php99.90 25+ Php94.70 50+ Php89.90 100+ Php86.00 more…

Buy

IC & Component Socket, 8400 Series, PLCC Socket, 44 Contacts, 1.27 mm, Tin Plated Contacts

3M

652 in stock

Price for: Each

1+ Php132.20 25+ Php124.80 50+ Php118.70 100+ Php112.60 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.