Low

MILL MAX  917-93-103-41-005000.  TRANSISTOR SOCKET, 3 POSITION, THROUGH HOLE VERTICAL

MILL MAX 917-93-103-41-005000.
MILL MAX 917-93-103-41-005000.
Technical Data Sheet (394.64KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MILL MAX 917-93-103-41-005000.
MILL MAX 917-93-103-41-005000.

Product Information

Product Range:
917 Series
Connector Type:
Transistor Socket
No. of Contacts:
3Contacts
Pitch Spacing:
-
Row Pitch:
-
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366930
Weight (kg):
.000853

Alternatives

TRANSISTOR SOCKET, 3 POSITION, THROUGH HOLE VERTICAL

MILL MAX

797 in stock

Price for: Each

1+ Php123.50 10+ Php88.20 100+ Php68.50 500+ Php62.90 more…

Buy

TRANSISTOR SOCKET, 3 POSITION, THROUGH HOLE

AMP FROM TE CONNECTIVITY

158 in stock

Price for: Each

1+ Php629.90 10+ Php602.40 25+ Php547.90 50+ Php520.40 more…

Buy

IC & Component Socket, 8060 Series, Transistor Socket, 3 Contacts, Gold Plated Contacts

AMP FROM TE CONNECTIVITY

172 in stock

Price for: Each

1+ Php694.90 10+ Php633.80 25+ Php578.40 50+ Php535.30

Buy
917-93-103-41-005000

TRANSISTOR SOCKET, 3 POSITION, THROUGH H

MILL MAX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php74.50 10+ Php56.90 100+ Php45.40 250+ Php43.10 more…

 
Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.