Low

MICROCHIP  PIC16C66-04/SP  8 Bit Microcontroller, One Time Programmable, PIC16C, 4 MHz, 14 KB, 368 Byte, 28 Pins, NDIP

MICROCHIP PIC16C66-04/SP
Technical Data Sheet (5.98MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PIC16C66-04/SP is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 368bytes of data memory size and 22 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz with wide operating voltage of 2.5 to 6V.
  • 35 (14-bit wide) easy instructions to learn
  • 8 level hardware stack
  • Interrupt capability
  • Power-on reset (POR)
  • Power-up timer (PWRT)
  • Oscillator start-up timer (OST)
  • Watch dog timer (WDT)
  • Two 8-bit digital timers
  • Programmable code-protection
  • Power saving SLEEP mode
  • Brown-out reset (BOR)
  • One 16-bit digital timers
  • 2x Capture/Compare/PWM (CCP)

Product Information

Controller Family/Series:
PIC16C
CPU Speed:
4MHz
Program Memory Size:
14KB
RAM Memory Size:
368Byte
No. of Pins:
28Pins
MCU Case Style:
NDIP
No. of I/O's:
22I/O's
Embedded Interface Type:
I2C, SPI, USART
Supply Voltage Min:
4V
Supply Voltage Max:
6V
Packaging:
Each
Product Range:
PIC16 Microcontrollers
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive;
  • Consumer Electronics;
  • Motor Drive & Control;
  • Lighting;
  • Medical;
  • Security

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.003839

Alternatives

Associated Products