Low

MICROCHIP  MCP9700AT-E/LT  TEMPERATURE SENSOR, 1C, 5-SC70, FULL REEL

MICROCHIP MCP9700AT-E/LT
Technical Data Sheet (446.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Output Type:
Analogue
Sensing Accuracy Range:
± 2°C
Sensing Temperature Min:
0°C
Sensing Temperature Max:
70°C
Sensor Case Style:
SC-70
No. of Pins:
5Pins
Supply Voltage Min:
2.3V
Supply Voltage Max:
5.5V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000038

Alternatives

TEMPERATURE SENSOR, 1C, 5-SC70

MICROCHIP

1,671 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php21.80 10+ Php19.90 25+ Php16.70 100+ Php15.40 more…

Buy

TEMPERATURE SENSOR, 2C, 3-SOT-23, FULL REEL

MICROCHIP

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php16.60

Buy

Temperature Sensor IC, Voltage, ± 1.5°C, -55 °C, +130 °C, SC-70, 5 Pins

STMICROELECTRONICS

Cut Tape
1,859 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php54.60 10+ Php45.80 100+ Php29.40 1000+ Php26.30

Buy

LINEAR ACTIVE THERMISTOR, + 2+C, SOT-23

MICROCHIP

2,740 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php21.80 10+ Php19.90 25+ Php16.70 100+ Php15.40 more…

Buy

LINEAR ACTIVE THERMISTOR, ? 2?C, SOT-23, FULL REEL

MICROCHIP

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php21.70

Buy

TEMPERATURE SENSOR, 2C, 3-SOT-23

MICROCHIP

440 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php16.70 10+ Php16.00 25+ Php13.50 100+ Php12.20 more…

Buy

Similar Products