Low

MICROCHIP  MCP1701AT-3302I/CB  Fixed LDO Voltage Regulator, 12V in, 400mV Dropout, 3.3V/250mA out, SOT-23A-3

MICROCHIP MCP1701AT-3302I/CB
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP1701AT-3302I/CB
Order Code:
1605554
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MCP1701AT-3302I/CB is a CMOS low-dropout Positive Voltage Regulator that can deliver up to 250mA of current while consuming only 2µA of quiescent current (typical). The input operating range is specified up to 10V, making it ideal for lithium-ion (one or two cells), 9V alkaline and other two and three primary cell battery-powered applications. The MCP1701A is capable of delivering 250mA with an input-to-output voltage differential (dropout voltage) of 650mV. The low-dropout voltage extends the battery operating lifetime. It also permits high currents in small packages when operated with minimum VIN - VOUT differentials. The MCP1701A offers improved start-up and transient response.
  • 2µA Typical quiescent current
  • Input operating voltage up to 10V
  • Low dropout voltage - 120mV (typical) at 100mA, 380mV (typical) at 200mA
  • 250mA (VOUT = 5.0V) High output current
  • 2% (maximum) High-accuracy output voltage
  • 100ppm/C Low temperature drifting
  • 0.2%/V Excellent line regulation
  • Short-circuit protection
ESD sensitive device, take proper precaution while handling the device.

Product Information

Output Type:
Fixed
Input Voltage Min:
-
Input Voltage Max:
12V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
250mA
Dropout Voltage Vdo:
400mV
LDO Regulator Case Style:
SOT-23A
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
3.3V 250mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Power Management
  • Consumer Electronics

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033