Low

DV164120 - 

PICkit 2 Starter Kit with PIC16F690 Demonstration Board

MICROCHIP DV164120

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DV164120
Order Code:
9945350
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DV164120 is a PICkit 2 starter kit. The PICkit 2 is a low cost development tool with an easy to use interface for programming and debugging flash families of microcontrollers. The full featured Windows programming interface supports baseline (PIC10F, PIC12F5xx, PIC16F5xx), midrange (PIC12F6xx, PIC16F), PIC18F, PIC24, dsPIC30, dsPIC33, and PIC32 families of 8bit, 16bit, and 32bit microcontrollers, and many Microchip Serial EEPROM products. With Microchip's powerful MPLAB integrated development environment (IDE) the PICkit 2 enables in circuit debugging on most PIC microcontrollers. In circuit debugging runs, halts and single steps the program while the PIC microcontroller is embedded in the application. When halted at a breakpoint, the file registers can be examined and modified.
  • Low pin count demo board supporting 8 pin, 14 pin and 20 pin mid range PIC microcontrollers
  • 20 pin PIC16F690 midrange microcontroller
  • HI TECH PICC LITE C Compiler with MPLAB IDE
  • Free Microchip's MPLAB IDE software for a complete code development environment
  • A series of 12 lessons on assembly that cover I/O, A/D converters, timers, interrupts, & data tables

Applications

Embedded Design & Development

Contents

PICkit development programmer, Low pin count demo board with 20 pin PIC16F690, PICkit 2 starter kit CD ROM, MPLAB IDE CD ROM, Software and Hardware "Tips and Tricks" for PIC microcontrollers, USB interface cable.

Product Information

:
The PICkit 2 Low Pin Count Demo Board Supports 8, 14 and 20-pin PICmicros
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.