Low

MICRO COMMERCIAL COMPONENTS  MBRX120-TP  SCHOTTKY RECTIFIERS, 1A, 20V, SOD-123

MICRO COMMERCIAL COMPONENTS MBRX120-TP
Technical Data Sheet (349.65KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
20V
Forward Current If(AV):
1A
Diode Configuration:
Single
Diode Case Style:
SOD-123
No. of Pins:
2Pins
Forward Voltage VF Max:
500mV
Forward Surge Current Ifsm Max:
20A
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85411000
Weight (kg):
.000045

Alternatives

SCHOTTKY RECTIFIERS, 1A, 20V, SOD-123

MICRO COMMERCIAL COMPONENTS

2,964 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php28.80 10+ Php16.20 100+ Php7.00 1000+ Php4.50 more…

Buy