Low

MICREL SEMICONDUCTOR  MIC94165YCS TR  Power Load Switch, Reverse Blocking, High Side, Active High, 1 Output, 5.5V, 3A, WLCSP-6

MICREL SEMICONDUCTOR MIC94165YCS TR
Technical Data Sheet (720.51KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MIC94165YCS TR is a high-side Load Switch designed to operate from 1.7 to 5.5V input voltage. The load switch pass element is an internal 14.5mR RDSON N-Channel MOSFET which enables the device to support up to 3A of continuous current. The device will not allow the flow of current from the output to the input when the device is turned OFF. The MIC94165 operating voltage range makes them ideal for Lithium-ion and NiMH/NiCad/Alkaline battery-powered systems, as well as non-battery-powered applications. The device provides low quiescent current and low shutdown current to maximize battery life.
  • Reverse current flow blocking (no "body diode")
  • Internal level shift for CMOS/TTL control logic
  • Ultralow quiescent current
  • Micropower shutdown current
  • Ultra-fast turn-off time

Product Information

Power Load Switch Type:
High Side
Input Voltage:
5.5V
Current Limit:
3A
On State Resistance:
0.0145ohm
Distribution Switch Case Style:
WLCSP
No. of Pins:
6Pins
Thermal Protection:
Yes
On / Enable Input Polarity:
Active High
No. of Outputs:
1Outputs
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000002

Alternatives

INTEGRATED LOAD SW, 5.5V, WLCSP-6

MICROCHIP

530 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php27.40 25+ Php22.90 100+ Php20.90

Buy