Low

MICREL SEMICONDUCTOR  MIC842NYC5 TR  Analogue Comparator, Single, Precision Voltage, 1, 1.5V to 5.5V, SC-70, 5 Pins

MICREL SEMICONDUCTOR MIC842NYC5 TR
Manufacturer Part No:
MIC842NYC5 TR
Order Code:
2431801
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Comparator Type:
Precision Voltage
No. of Comparators:
1
Response Time:
-
Supply Voltage Range:
1.5V to 5.5V
Comparator Case Style:
SC-70
No. of Pins:
5Pins
IC Output Type:
Open Drain
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033