Low

MICREL SEMICONDUCTOR  MIC5239-3.3YM  Fixed LDO Voltage Regulator, 2.3V to 30V, 350mV Dropout, 3.3Vout, 500mAout, SOIC-8

MICREL SEMICONDUCTOR MIC5239-3.3YM
Manufacturer Part No:
MIC5239-3.3YM
Order Code:
2431777
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.3V
Input Voltage Max:
30V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
500mA
Dropout Voltage Vdo:
350mV
LDO Regulator Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
3.3V 500mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001