Low

MICREL SEMICONDUCTOR  MIC5200-3.3YM  Fixed LDO Voltage Regulator, 2.5V to 26V, 230mV Dropout, 3.3Vout, 100mAout, SOIC-8

MICREL SEMICONDUCTOR MIC5200-3.3YM
Technical Data Sheet (173.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.5V
Input Voltage Max:
26V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Dropout Voltage Vdo:
230mV
LDO Regulator Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
3.3V 100mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000454