Low

MICREL SEMICONDUCTOR  MIC5021YM.  MOSFET DRIVER, HIGH-SIDE, SOIC-8

MICREL SEMICONDUCTOR MIC5021YM.
Manufacturer Part No:
MIC5021YM.
Order Code:
1287909
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Driver Configuration:
High Side
Peak Output Current:
-
Supply Voltage Min:
12V
Supply Voltage Max:
36V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Input Delay:
500ns
Output Delay:
800ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000144

Alternatives

MOSFET Driver, 12V-36V supply, 6 mA output, SOIC-8

MICROCHIP

125 in stock

Price for: Each

1+ Php197.00 10+ Php163.70 25+ Php136.20 100+ Php124.10

Buy