Low

MICREL SEMICONDUCTOR  MIC4422YM  Dual MOSFET Driver IC, Low Side, 4.5V-18V Supply, 9A Out, 35ns Delay, SOIC-8

MICREL SEMICONDUCTOR MIC4422YM
Manufacturer Part No:
MIC4422YM
Order Code:
1517245
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MIC4422YM is a 9A peak low-side MOSFET Driver can drive the largest MOSFETs with an improved safe operating margin. The driver accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part. Additional circuits protect against damage from electrostatic discharge.
  • BiCMOS/DMOS construction
  • Latch-up proof - fully isolated process is inherently immune to any latch-up
  • Matched rise and fall times 25ns

Product Information

Driver Configuration:
Low Side
Peak Output Current:
9A
Supply Voltage Min:
4.5V
Supply Voltage Max:
18V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Input Delay:
15ns
Output Delay:
35ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Motor Drive & Control
  • Automation & Process Control

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000168

Associated Products