Low

MICREL SEMICONDUCTOR  MIC4120YME  Dual MOSFET Driver, Low Side, 4.5V-20V Supply, 6A Out, 50ns Delay, SOIC-8

MICREL SEMICONDUCTOR MIC4120YME
Technical Data Sheet (435.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MIC4120YME is a MOSFET Driver capable of 6A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4120 accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part. Additional circuits protect against damage from electrostatic discharge. The driver can replaces three or more discrete components, reducing PCB area requirements, simplifying product design. Modern BiCMOS/DMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability insures adequate gate voltage to the MOSFET during power up/down sequencing. Ir features resilient, efficient and easy to use. The MIC4120 is a non-inverting driver.
  • Improved version of the MIC4420
  • CMOS Construction
  • Reverse output current
  • Output voltage swing to within 25mV of ground or VS

Product Information

Driver Configuration:
Low Side
Peak Output Current:
6A
Supply Voltage Min:
4.5V
Supply Voltage Max:
20V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Input Delay:
45ns
Output Delay:
50ns
Operating Temperature Min:
-65°C
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Motor Drive & Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000748

Associated Products