Low

MICREL SEMICONDUCTOR  MIC29150-5.0WU.  LDO VOLTAGE REGULATOR, 5V, 1.5A, TO-263

MICREL SEMICONDUCTOR MIC29150-5.0WU.
Manufacturer Part No:
MIC29150-5.0WU.
Order Code:
1287888
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
-
Input Voltage Max:
26V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1.5A
Dropout Voltage Vdo:
350mV
LDO Regulator Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
5V 1.5A LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Montserrat

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.003516

Alternatives

LDO VOLTAGE REGULATOR, 5V, 3A, TO-263

MICREL SEMICONDUCTOR

53 in stock

Price for: Each

1+ Php226.50 25+ Php189.10 100+ Php172.00

Buy

LDO VOLT REG, 3A, 5V, TO-263-3

MICREL SEMICONDUCTOR

No Longer Manufactured