Low

MICREL SEMICONDUCTOR  MIC29150-5.0WT.  IC, LDO VOLT REG, 5V, 1.5A, TO-220

MICREL SEMICONDUCTOR MIC29150-5.0WT.
MICREL SEMICONDUCTOR MIC29150-5.0WT.
Technical Data Sheet (681.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MICREL SEMICONDUCTOR MIC29150-5.0WT.
MICREL SEMICONDUCTOR MIC29150-5.0WT.

Product Information

Output Type:
Fixed
Input Voltage Min:
-
Input Voltage Max:
26V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1.5A
Dropout Voltage Vdo:
350mV
LDO Regulator Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
1.5A 5V LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Montserrat

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.001815

Alternatives

Fixed LDO Voltage Regulator, 2.5V to 26V, 370mV Dropout, 5Vout, 3Aout, TO-220-3

MICREL SEMICONDUCTOR

359 in stock

Price for: Each

1+ Php267.40 10+ Php222.80 25+ Php185.70 100+ Php169.10 more…

Buy