Low

MICREL SEMICONDUCTOR  KSZ8721CL  Ethernet Controller, IEEE 802.3u, LQFP, 48 Pins

MICREL SEMICONDUCTOR KSZ8721CL
Technical Data Sheet (247.33KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Data Rate:
-
Ethernet Type:
IEEE 802.3u
Supply Voltage Min:
-
Supply Voltage Max:
-
Controller IC Case Style:
LQFP
No. of Pins:
48Pins
IC Interface Type:
MII, RMII
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.299

Associated Products

Similar Products