Low

MENTOR  4235.603  Knob, Round, 52 mm, Plastic

MENTOR 4235.603
Technical Data Sheet (183.41KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Knob / Dial Style:
Round
Knob Diameter:
52mm
Shaft Type:
-
Shaft Diameter:
-
Knob Material:
Plastic
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369085
Weight (kg):
.06

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.