Low

MAXIM INTEGRATED PRODUCTS  MAX489ESD+.  Line Receiver RS422/RS485, 4.75V-5.25V Supply, SOIC-14

MAXIM INTEGRATED PRODUCTS MAX489ESD+.
Manufacturer Part No:
MAX489ESD+.
Order Code:
1379977
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
Line Driver / Receiver
IC Interface Type:
RS422, RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000488

Alternatives

Digital to Analogue Converter, 4.75V to 5.25V, 14 Pins

MAXIM INTEGRATED PRODUCTS

15 in stock

Price for: Each

1+ Php183.20 10+ Php174.50 25+ Php164.90

Buy

Differential Line Transceiver RS485 Driver, 4.5V-5.5V supply, SOIC-14

ANALOG DEVICES

551 in stock

Price for: Each

1+ Php249.50 10+ Php222.80 25+ Php200.30 50+ Php188.20 more…

Buy

IC, RS-485 TRANSCEIVER, 5.25V, NSOIC-8

EXAR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php119.50 10+ Php96.60 100+ Php75.00 500+ Php65.80 more…

Buy

DIFF LINE DRIV/RCVR, RS485, SOIC-14

TEXAS INSTRUMENTS

569 in stock

Price for: Each

1+ Php222.40 10+ Php189.50 100+ Php163.70 250+ Php153.70 more…

Buy

Line Receiver RS422/RS485, 4.75V-5.25V Supply, SOIC-8

EXAR

617 in stock

Price for: Each

1+ Php112.00 10+ Php101.20 25+ Php90.40 50+ Php83.70 more…

Buy

Associated Products