Low

MALLORY  PK-26N04W-12VQ  TRANSDUCER, 87DB, 12VDC, FLANGED

MALLORY PK-26N04W-12VQ
Technical Data Sheet (65.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
8VDC
Supply Voltage Max:
16VDC
Tones:
Continuous
Sound Level SPL:
87dB
Transducer Function:
Alarm
Current Rating:
40mA
Resonant Frequency:
400Hz
Transducer Mounting:
Flanged
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85318040
Weight (kg):
.010523

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.