Low

MALLORY  PK-21A36PQ  TRANSDUCER, INDICATOR, 85DB, 12VDC, TH

MALLORY PK-21A36PQ
Technical Data Sheet (91.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
3VDC
Supply Voltage Max:
24VDC
Tones:
Continuous
Sound Level SPL:
85dB
Transducer Function:
Alarm
Current Rating:
18mA
Resonant Frequency:
3.5kHz
Transducer Mounting:
Through Hole
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85318095
Weight (kg):
.006042

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.