Low

MALLORY  PK-16N04P-06AQ  TRANSDUCER, INDICATOR, 80DB, 6VDC, TH

MALLORY PK-16N04P-06AQ
Technical Data Sheet (98.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
4VDC
Supply Voltage Max:
8VDC
Tones:
Continuous
Sound Level SPL:
80dB
Transducer Function:
Alarm
Current Rating:
30A
Resonant Frequency:
400Hz
Transducer Mounting:
Through Hole
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85318095
Weight (kg):
.009144

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.