Low

SCHNEIDER ELECTRIC/MAGNECRAFT  70S2-01-A-03-V  SSR, PCB MOUNT, 60VDC, 15VDC, 3A

SCHNEIDER ELECTRIC/MAGNECRAFT 70S2-01-A-03-V
Technical Data Sheet (50.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPST-NO
Load Current:
3A
Relay Mounting:
PCB
Relay Terminals:
Through Hole
Operating Voltage Min:
3VDC
Operating Voltage Max:
60VDC
Control Voltage Min:
3VDC
Control Voltage Max:
15VDC
Switching Mode:
Zero Crossing
Product Range:
MAGNECRAFT Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364110
Weight (kg):
.018598

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.