Low

LUMEX  SSL-LXTO46375C  LED, ULTRA VIOLET, 377NM, FULL REEL

LUMEX SSL-LXTO46375C
Manufacturer:
LUMEX LUMEX
Manufacturer Part No:
SSL-LXTO46375C
Order Code:
2413168
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Ultra Violet
LED Mounting:
Through Hole
Bulb Size:
-
Forward Current If:
20mA
Forward Voltage:
3.6V
Wavelength Typ:
377nm
Luminous Intensity:
-
Viewing Angle:
80°
Lens Shape:
Round
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
0

Alternatives

LED, ULTRA VIOLET, 377NM

LUMEX

170 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php1,531.90 10+ Php1,398.70 50+ Php1,375.80 100+ Php1,097.20 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.