Low

LORLIN  MDST-1-1M-W-ESA-N-1-N-Y  Rotary Potentiometer, 1 Mohm, 200 mW, MDST Series, 1 Turns, Linear

LORLIN MDST-1-1M-W-ESA-N-1-N-Y
Technical Data Sheet (400.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
1Mohm
Power Rating:
200mW
Resistance Tolerance:
Product Range:
MDST Series
No. of Turns:
1Turns
Track Taper:
Linear
Potentiometer Mounting:
Panel
Shaft Diameter:
6mm
No. of Gangs:
1
Adjustment Type:
Screwdriver Slot
Shaft Length:
20mm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365015
Weight (kg):
.0063

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.