Low

LITTELFUSE  SMCJ60A  TVS DIODE, 1.5KW, 60V, DO-214AB

LITTELFUSE SMCJ60A
Manufacturer Part No:
SMCJ60A
Order Code:
1787570
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SMCJ Series
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
60V
Clamping Voltage Vc Max:
96.8V
Diode Case Style:
DO-214AB
No. of Pins:
2Pins
Breakdown Voltage Min:
66.7V
Breakdown Voltage Max:
73.7V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.000456

Alternatives

TVS DIODE, 1.5KW, 60V, DO-214AB

FAIRCHILD SEMICONDUCTOR

2,721 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php29.70 10+ Php25.00 100+ Php15.30 1000+ Php11.80 more…

Buy

TVS Diode, TRANSZORB SMCJ Series, Unidirectional, 58 V, 93 V, DO-214AB, 2 Pins

VISHAY

Cut Tape
125 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php33.70 10+ Php26.70 100+ Php19.90 850+ Php16.40 more…

Buy

Associated Products