Low

LITTELFUSE  SMAJ16CA  TVS DIODE, 400W, 16V, DO-214AC, FULL REEL

LITTELFUSE SMAJ16CA
Technical Data Sheet (135.97KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SMAJ Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
16V
Clamping Voltage Vc Max:
26V
Diode Case Style:
DO-214AC
No. of Pins:
2Pins
Breakdown Voltage Min:
17.8V
Breakdown Voltage Max:
19.7V
Peak Pulse Power Dissipation:
400W
Packaging:
Tape & Reel
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.031752

Alternatives

TVS DIODE, 400W, 16V, DO-214AC

LITTELFUSE

4,157 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php32.00 10+ Php21.30 100+ Php14.40 500+ Php11.90 more…

Buy

TVS DIODE, 400W, 15V, DO-214AC

VISHAY

2,531 in stock

Price for: Each (Supplied on Cut Tape)

50+ Php33.80 100+ Php22.50 500+ Php13.70 1000+ Php11.00 more…

Buy

Associated Products