Low

LITTELFUSE  0491001.MAT1  FUSE, FAST ACTING, 1A

LITTELFUSE 0491001.MAT1
Technical Data Sheet (42.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Fuse Current:
1A
Voltage Rating V AC:
125VAC
Product Range:
-
Voltage Rating V DC:
125VDC
Blow Characteristic:
Very Fast Acting
Fuse Case Style:
Axial Leaded
Breaking Capacity Current AC:
50A
Breaking Capacity Current DC:
50A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.008

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.