Low

LITTELFUSE  0468002.NR.  FUSE, SMD, 2A, 1206, TIME DELAY, FULL REEL

LITTELFUSE 0468002.NR.
Manufacturer Part No:
0468002.NR.
Order Code:
2413102
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Slo-Blo Series
Fuse Current:
2A
Voltage Rating V AC:
63VAC
Voltage Rating V DC:
63VDC
Blow Characteristic:
Time Delay
Fuse Case Style:
1206
Breaking Capacity Current AC:
35A
Breaking Capacity Current DC:
50A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
0

Alternatives

FUSE, SMD, 2A, 1206, TIME DELAY

LITTELFUSE

2,024 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php81.20 10+ Php61.10 100+ Php51.10 250+ Php49.30 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.