Low

LITTELFUSE  0467.250NR  SURFACE MOUNT FUSE, FULL REEL

LITTELFUSE 0467.250NR
Technical Data Sheet (138.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
467 Series
Fuse Current:
250mA
Voltage Rating V AC:
32VAC
Voltage Rating V DC:
32VDC
Blow Characteristic:
Very Fast Acting
Fuse Case Style:
0603
Breaking Capacity Current AC:
50A
Breaking Capacity Current DC:
50A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
0

Alternatives

FUSE, SMD, 250mA, 0603, FAST ACTING, FULL REEL

AVX

Short Lead Time

Price for: Each (Supplied on Full Reel)

3000+ Php54.10 6000+ Php33.40 9000+ Php24.90 15000+ Php21.90

Buy

FUSE, SMD, 250mA, 0603, FAST ACTING

AVX

1,337 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php25.50 50+ Php21.50 100+ Php16.30 500+ Php13.80 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.