Low

LITTELFUSE  0448003.MR  FUSE, SMD, 3A, FAST ACTING, FULL REEL

LITTELFUSE 0448003.MR
Technical Data Sheet (916.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
NANO2 Series
Fuse Current:
3A
Voltage Rating V AC:
125VAC
Voltage Rating V DC:
32VDC
Blow Characteristic:
Very Fast Acting
Fuse Case Style:
SMD
Breaking Capacity Current AC:
50A
Breaking Capacity Current DC:
300A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85361010
Weight (kg):
.000194

Alternatives

FUSE, SMD, 3A, FAST ACTING

LITTELFUSE

701 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php83.40 10+ Php62.40 100+ Php51.90 200+ Php50.60 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.