Low

LITTELFUSE  044301.5DR  FUSE, SMD, 1.5A, SLOW BLOW

LITTELFUSE 044301.5DR
Manufacturer Part No:
044301.5DR
Order Code:
1664607
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
443 Series
Fuse Current:
1.5A
Voltage Rating V AC:
250VAC
Voltage Rating V DC:
-
Blow Characteristic:
Time Delay
Fuse Case Style:
SMD
Breaking Capacity Current AC:
50A
Breaking Capacity Current DC:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.000558

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.