Low

LITTELFUSE  0325.031MXP  Cartridge Fuse, 31 mA, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", 100 A

LITTELFUSE 0325.031MXP
Technical Data Sheet (229.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
31mA
Voltage Rating V AC:
250V
Fuse Size Metric:
6.3mm x 32mm
Fuse Size Imperial:
1/4" x 1-1/4"
Blow Characteristic:
Slow Blow
Breaking Capacity Current AC:
100A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.003

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.