Low

LITTELFUSE  0324010.HXP  FUSE, AXIAL, 10A, 6.3X32MM, FAST ACTING

LITTELFUSE 0324010.HXP
Technical Data Sheet (140.59KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
324 Series
Fuse Current:
10A
Voltage Rating V AC:
250V
Fuse Size Metric:
6.3mm x 32mm
Fuse Size Imperial:
1/4" x 1-1/4"
Blow Characteristic:
Fast Acting
Breaking Capacity Current AC:
750A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.003402

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.