Low

LITTELFUSE  031301.2HXP  FUSE, CARTRIDGE, 1.2A, 6.3X32MM, SLO BLO

LITTELFUSE 031301.2HXP
Technical Data Sheet (170.69KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Slo-Blo 313 Series
Fuse Current:
1.2A
Voltage Rating V AC:
250V
Fuse Size Metric:
6.3mm x 32mm
Fuse Size Imperial:
1/4" x 1-1/4"
Blow Characteristic:
Slow Blow
Breaking Capacity Current AC:
100A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.002042

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.