Low

LITTELFUSE  023303.5MXP  Cartridge Fuse, 3.5 A, 125 V, 5mm x 20mm, 0.2" x 0.79", 10 kA

LITTELFUSE 023303.5MXP
Technical Data Sheet (229.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
3.5A
Voltage Rating V AC:
125V
Fuse Size Metric:
5mm x 20mm
Fuse Size Imperial:
0.2" x 0.79"
Blow Characteristic:
Medium Acting
Breaking Capacity Current AC:
10kA
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.000885

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.