Low

LITTELFUSE  0157005.DR  FUSE CLIP W/5A FUSE, FAST ACTING, FULL REEL

LITTELFUSE 0157005.DR
Technical Data Sheet (164.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
NANO2 Series
Fuse Current:
5A
Voltage Rating V AC:
125VAC
Voltage Rating V DC:
32VDC
Blow Characteristic:
Very Fast Acting
Fuse Case Style:
SMD
Breaking Capacity Current AC:
50A
Breaking Capacity Current DC:
300A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85361010
Weight (kg):
.000476

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.