Low

LITTELFUSE  0154005.DRT.  FUSE BLOCK W/ 5A FUSE, SLOW BLOW, FULL REEL

LITTELFUSE 0154005.DRT.
Technical Data Sheet (754.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
OMNI-BLOK Series
Fuse Current:
5A
Voltage Rating V AC:
125VAC
Voltage Rating V DC:
125VDC
Blow Characteristic:
Slow Blow
Fuse Case Style:
SMD
Breaking Capacity Current AC:
-
Breaking Capacity Current DC:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.000655

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.